DAC3484IZAYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₹15,515.11250
Datasheet
16 Bit Digital to Analog Converter 4 196-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3484IZAYR

DigiKey Part Number
296-48521-2-ND - Tape & Reel (TR)
296-48521-1-ND - Cut Tape (CT)
296-48521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC3484IZAYR
Description
IC DAC 16BIT A-OUT 196NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 196-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DAC3484IZAYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
1.14V ~ 1.32V
INL/DNL (LSB)
±4, ±2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA
Supplier Device Package
196-NFBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11,323.96000₹11,323.96
10₹9,533.30100₹95,333.01
25₹9,086.26880₹2,27,156.72
100₹8,595.07590₹8,59,507.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹8,103.87203₹81,03,872.03
Manufacturers Standard Package