
DAC70004IDMDT | |
|---|---|
DigiKey Part Number | 296-44533-2-ND - Tape & Reel (TR) 296-44533-1-ND - Cut Tape (CT) 296-44533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70004IDMDT |
Description | IC DAC 14BIT 14-VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 14-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70004IDMDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,479.79000 | ₹1,479.79 |
| 10 | ₹1,172.18700 | ₹11,721.87 |
| 25 | ₹1,095.38280 | ₹27,384.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹970.66636 | ₹2,42,666.59 |
| 500 | ₹946.41006 | ₹4,73,205.03 |
| 750 | ₹934.25923 | ₹7,00,694.42 |
