64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7664YT

DigiKey Part Number
DAC7664YT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7664YT
Description
IC DAC 16BIT V-OUT 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC7664YT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
15µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±3, ±2
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16,644 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$47.76208$11,940.52
Manufacturers Standard Package

Other Suppliers on DigiKey

16,644In Stock
Ships from Rochester Electronics, LLC