
DAC8550IDGKT | |
|---|---|
DigiKey Part Number | 296-19622-2-ND - Tape & Reel (TR) 296-19622-1-ND - Cut Tape (CT) 296-19622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8550IDGKT |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8550IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹879.68000 | ₹879.68 |
| 10 | ₹685.19700 | ₹6,851.97 |
| 25 | ₹636.49760 | ₹15,912.44 |
| 100 | ₹582.98090 | ₹58,298.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹557.47592 | ₹1,39,368.98 |
| 500 | ₹542.10024 | ₹2,71,050.12 |
| 750 | ₹534.40432 | ₹4,00,803.24 |
| 1,250 | ₹525.87394 | ₹6,57,342.42 |
| 1,750 | ₹520.89004 | ₹9,11,557.57 |
