
DAC8820ICDBR | |
|---|---|
DigiKey Part Number | 296-DAC8820ICDBRTR-ND - Tape & Reel (TR) 296-DAC8820ICDBRCT-ND - Cut Tape (CT) 296-DAC8820ICDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8820ICDBR |
Description | IC DAC 16BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8820ICDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,122.78000 | ₹2,122.78 |
| 10 | ₹1,700.92400 | ₹17,009.24 |
| 25 | ₹1,595.64240 | ₹39,891.06 |
| 100 | ₹1,479.91480 | ₹1,47,991.48 |
| 250 | ₹1,424.75056 | ₹3,56,187.64 |
| 500 | ₹1,391.50368 | ₹6,95,751.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹1,341.62727 | ₹26,83,254.54 |
