


DCP010515P-U | |
|---|---|
DigiKey Part Number | 2156-DCP010515P-U-TI-ND |
Manufacturer | |
Manufacturer Product Number | DCP010515P-U |
Description | IC ISOLATED 15V 7SOP |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 14-SMD Module, 7 Leads, Gull Wing |
Packaging Tube | Supplier Device Package 7-SOP |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | ₹388.43616 | ₹28,355.84 |