
DK-LM3S-DRV8312 | |
|---|---|
DigiKey Part Number | 296-29963-ND |
Manufacturer | |
Manufacturer Product Number | DK-LM3S-DRV8312 |
Description | EVAL BOARD FOR DRV8312 |
Customer Reference | |
Detailed Description | DRV8312 Stellaris® Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8312 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |