


DLP6500BFLQ | |
|---|---|
DigiKey Part Number | DLP6500BFLQ-ND |
Manufacturer | |
Manufacturer Product Number | DLP6500BFLQ |
Description | IC DIG MICROMIRROR DEV 203-LCCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 203-LCCC (40.64x31.75) |
Datasheet | Datasheet |
EDA/CAD Models | DLP6500BFLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 203-BECLGA | |
Supplier Device Package | 203-LCCC (40.64x31.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₹1,65,564.29111 | ₹29,80,157.24 |