
DP83848EVVX/NOPB | |
---|---|
DigiKey Part Number | 296-DP83848EVVX/NOPBTR-ND - Tape & Reel (TR) 296-DP83848EVVX/NOPBCT-ND - Cut Tape (CT) 296-DP83848EVVX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848EVVX/NOPB |
Description | IC TRANSCEIVER 1/1 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 48-LQFP (7x7) |
EDA/CAD Models | DP83848EVVX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹487.27933 | ₹4,87,279.33 |