
DRV8220DRLR | |
|---|---|
DigiKey Part Number | 296-DRV8220DRLRTR-ND - Tape & Reel (TR) 296-DRV8220DRLRCT-ND - Cut Tape (CT) 296-DRV8220DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8220DRLR |
Description | 20-V, 1-A H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DRV8220DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 1.76A | |
Voltage - Supply | 4.5V ~ 18V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹51.25200 | ₹512.52 |
| 25 | ₹46.07120 | ₹1,151.78 |
| 100 | ₹40.36820 | ₹4,036.82 |
| 250 | ₹37.65832 | ₹9,414.58 |
| 500 | ₹36.02384 | ₹18,011.92 |
| 1,000 | ₹34.67824 | ₹34,678.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹32.65890 | ₹1,30,635.60 |
| 8,000 | ₹31.90852 | ₹2,55,268.16 |
| 12,000 | ₹31.53275 | ₹3,78,393.00 |
| 20,000 | ₹31.11620 | ₹6,22,324.00 |
| 28,000 | ₹30.87299 | ₹8,64,443.72 |








