
DRV8220DSGR | |
|---|---|
DigiKey Part Number | 296-DRV8220DSGRTR-ND - Tape & Reel (TR) 296-DRV8220DSGRCT-ND - Cut Tape (CT) 296-DRV8220DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8220DSGR |
Description | 20-V, 1-A H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8220DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 1.76A | |
Voltage - Supply | 4.5V ~ 18V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹55.72500 | ₹557.25 |
| 25 | ₹50.13400 | ₹1,253.35 |
| 100 | ₹44.02110 | ₹4,402.11 |
| 250 | ₹41.10620 | ₹10,276.55 |
| 500 | ₹39.34686 | ₹19,673.43 |
| 1,000 | ₹37.89781 | ₹37,897.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.10833 | ₹1,08,324.99 |
| 6,000 | ₹35.23285 | ₹2,11,397.10 |
| 9,000 | ₹34.79420 | ₹3,13,147.80 |
| 15,000 | ₹34.30835 | ₹5,14,625.25 |
| 21,000 | ₹34.02456 | ₹7,14,515.76 |









