Bipolar Motor Driver NMOS PWM 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 8-SO PowerPad
8-PowerSOIC (0.154", 3.90mm Width)

DRV8231ADDAR

DigiKey Part Number
296-DRV8231ADDARTR-ND - Tape & Reel (TR)
296-DRV8231ADDARCT-ND - Cut Tape (CT)
296-DRV8231ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8231ADDAR
Description
33V H BRIDGE MOTOR DRIVER WITH C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8231ADDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Printer
Current - Output
3.7A
Voltage - Supply
4.5V ~ 33V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,722
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹152.83000₹152.83
10₹112.01000₹1,120.10
25₹101.75920₹2,543.98
100₹90.50220₹9,050.22
250₹85.13100₹21,282.75
500₹81.89372₹40,946.86
1,000₹79.23046₹79,230.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹75.93914₹2,27,817.42
6,000₹74.32935₹4,45,976.10
9,000₹73.52282₹6,61,705.38
Manufacturers Standard Package