
DRV8317HREER | |
|---|---|
DigiKey Part Number | 296-DRV8317HREERTR-ND - Tape & Reel (TR) 296-DRV8317HREERCT-ND - Cut Tape (CT) 296-DRV8317HREERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8317HREER |
Description | 24-V MAX 5-A PEAK THREE-PHASE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 36-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8317HREER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 20V | |
Voltage - Load | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹181.80600 | ₹1,818.06 |
| 25 | ₹166.24400 | ₹4,156.10 |
| 100 | ₹149.10690 | ₹14,910.69 |
| 250 | ₹140.93824 | ₹35,234.56 |
| 500 | ₹136.01428 | ₹68,007.14 |
| 1,000 | ₹131.95976 | ₹1,31,959.76 |
| 2,500 | ₹127.68010 | ₹3,19,200.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹125.10165 | ₹6,25,508.25 |








