Multiphase Motor Driver Power MOSFET PWM 28-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8328CRUYR

DigiKey Part Number
296-DRV8328CRUYRTR-ND - Tape & Reel (TR)
296-DRV8328CRUYRCT-ND - Cut Tape (CT)
296-DRV8328CRUYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8328CRUYR
Description
60 V 1000/2000 MA 3-PHASE GATE D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 28-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8328CRUYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,863
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹232.97000₹232.97
10₹173.41900₹1,734.19
25₹158.41640₹3,960.41
100₹141.97820₹14,197.82
250₹134.13564₹33,533.91
500₹129.40740₹64,703.70
1,000₹125.51688₹1,25,516.88
2,500₹121.40943₹3,03,523.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹118.93404₹5,94,670.20
Manufacturers Standard Package