
DRV8714SQRVJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8714SQRVJRQ1TR-ND - Tape & Reel (TR) 296-DRV8714SQRVJRQ1CT-ND - Cut Tape (CT) 296-DRV8714SQRVJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8714SQRVJRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 56VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8714SQRVJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹525.57000 | ₹525.57 |
| 10 | ₹402.00400 | ₹4,020.04 |
| 25 | ₹371.17840 | ₹9,279.46 |
| 100 | ₹337.25880 | ₹33,725.88 |
| 250 | ₹321.08540 | ₹80,271.35 |
| 500 | ₹311.33442 | ₹1,55,667.21 |
| 1,000 | ₹303.31298 | ₹3,03,312.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹296.70795 | ₹5,93,415.90 |
