DRV8808DCAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,816
Unit Price: ₹241.35000
Datasheet
Motor Driver Power MOSFET SPI 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8808DCAR

DigiKey Part Number
296-25787-2-ND - Tape & Reel (TR)
296-25787-1-ND - Cut Tape (CT)
296-25787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8808DCAR
Description
IC MOTOR DRIVER 7V-40V 48HTSSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8808DCAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
7V ~ 40V
Voltage - Load
18V ~ 38V
Operating Temperature
0°C ~ 135°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹2,731.28000₹2,731.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹1,758.59128₹35,17,182.56
Manufacturers Standard Package