Motor Driver DMOS Parallel 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8816PWPR

DigiKey Part Number
296-40076-2-ND - Tape & Reel (TR)
296-40076-1-ND - Cut Tape (CT)
296-40076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8816PWPR
Description
IC MOTOR DRIVER 8V-38V 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8816PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 38V
Voltage - Load
8V ~ 38V
Operating Temperature
-40°C ~ 190°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹298.20000₹298.20
10₹223.74000₹2,237.40
25₹205.08360₹5,127.09
100₹184.58280₹18,458.28
250₹174.81320₹43,703.30
500₹168.92198₹84,460.99
1,000₹164.07259₹1,64,072.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹160.08330₹3,20,166.60
4,000₹156.79873₹6,27,194.92
6,000₹155.15360₹9,30,921.60
Manufacturers Standard Package