


DRV8824QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8824QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8824QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8824QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8824QPWPRQ1 |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8824QPWPRQ1 Models |
Category | Current - Output 1.6A |
Manufacturer Texas Instruments | Voltage - Supply 8.2V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8.2V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Technology Power MOSFET | Supplier Device Package 28-HTSSOP |
Step Resolution 1 ~ 1/32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8436ERGER | Texas Instruments | 2,980 | 296-DRV8436ERGERCT-ND | ₹364.81000 | Similar |
| DRV8436PRGER | Texas Instruments | 2,829 | 296-DRV8436PRGERCT-ND | ₹364.81000 | Similar |
| DRV8436RGER | Texas Instruments | 3,457 | 296-DRV8436RGERCT-ND | ₹364.81000 | Similar |
| DRV8824PWPR | Texas Instruments | 4,722 | 296-29724-1-ND | ₹440.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹617.15000 | ₹617.15 |
| 10 | ₹473.77900 | ₹4,737.79 |
| 25 | ₹438.07280 | ₹10,951.82 |
| 100 | ₹398.76600 | ₹39,876.60 |
| 250 | ₹385.07156 | ₹96,267.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹351.79599 | ₹7,03,591.98 |