


DRV8870DDA | |
|---|---|
DigiKey Part Number | 296-44508-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8870DDA |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8870DDA Models |
Category | Applications DC Motors, General Purpose, Stepper Motors |
Manufacturer Texas Instruments | Current - Output 3.6A |
Packaging Tube | Voltage - Supply 6.5V ~ 45V |
Part Status Obsolete | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 8-SO PowerPad |
Interface PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8870DDAR | Texas Instruments | 9,549 | 296-42660-1-ND | ₹200.35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹200.44300 | ₹2,004.43 |
| 75 | ₹168.03293 | ₹12,602.47 |
| 150 | ₹160.49113 | ₹24,073.67 |
