
DRV8935PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8935PRGERTR-ND - Tape & Reel (TR) 296-DRV8935PRGERCT-ND - Cut Tape (CT) 296-DRV8935PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8935PRGER |
Description | IC HALF BRIDGE DRVR 2.5A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Power MOSFET 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8935PRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Solenoids, Stepper Motors | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 200mOhm LS, 200mOhm HS | |
Current - Output / Channel | 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹442.63000 | ₹442.63 |
| 10 | ₹336.86700 | ₹3,368.67 |
| 25 | ₹310.34680 | ₹7,758.67 |
| 100 | ₹281.18880 | ₹28,118.88 |
| 250 | ₹267.29100 | ₹66,822.75 |
| 500 | ₹258.91544 | ₹1,29,457.72 |
| 1,000 | ₹252.02247 | ₹2,52,022.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹243.50620 | ₹7,30,518.60 |