
DS32EV100SD/NOPB | |
|---|---|
DigiKey Part Number | DS32EV100SD/NOPBTR-ND - Tape & Reel (TR) DS32EV100SD/NOPBCT-ND - Cut Tape (CT) DS32EV100SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32EV100SD/NOPB |
Description | IC INTERFACE SPECIALIZED 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS32EV100SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays | |
Interface | Coax Cable and Female Connector | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹652.30000 | ₹652.30 |
| 10 | ₹502.92500 | ₹5,029.25 |
| 25 | ₹465.59440 | ₹11,639.86 |
| 100 | ₹424.49020 | ₹42,449.02 |
| 250 | ₹404.90436 | ₹1,01,226.09 |
| 500 | ₹393.09582 | ₹1,96,547.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹383.37932 | ₹3,83,379.32 |
| 2,000 | ₹375.37837 | ₹7,50,756.74 |