903Mbps Serializer 21 Input 1 Output 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR903QSQE/NOPB

DigiKey Part Number
296-40108-2-ND - Tape & Reel (TR)
296-40108-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS90UR903QSQE/NOPB
Description
IC SERIALIZER 10-43MHZ 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
903Mbps Serializer 21 Input 1 Output 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR903QSQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Serializer
Data Rate
903Mbps
Input Type
LVCMOS
Output Type
FPD-Link II, LVDS
Number of Inputs
21
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,036.23000₹1,036.23
10₹811.65000₹8,116.50
25₹755.44040₹18,886.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹664.16644₹1,66,041.61
500₹646.40892₹3,23,204.46
750₹637.51649₹4,78,137.37
1,250₹627.66213₹7,84,577.66
Manufacturers Standard Package

Other Suppliers on DigiKey

7,930In Stock
Ships from Rochester Electronics, LLC