
DS90UR906QSQE/NOPB | |
|---|---|
DigiKey Part Number | DS90UR906QSQE/NOPBTR-ND - Tape & Reel (TR) DS90UR906QSQE/NOPBCT-ND - Cut Tape (CT) DS90UR906QSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UR906QSQE/NOPB |
Description | IC DESERIALIZER 1.82GBPS 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR906QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.82Gbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,559.00000 | ₹1,559.00 |
| 10 | ₹1,237.13700 | ₹12,371.37 |
| 25 | ₹1,156.73640 | ₹28,918.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,026.18660 | ₹2,56,546.65 |
| 500 | ₹1,000.78968 | ₹5,00,394.84 |
| 750 | ₹988.06855 | ₹7,41,051.41 |