Direct

DS91C176TMAX | |
|---|---|
DigiKey Part Number | DS91C176TMAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS91C176TMAX |
Description | IC TRANSCEIVER HALF 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS91C176TMAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
