
DSD1796DBR | |
|---|---|
DigiKey Part Number | 296-DSD1796DBRTR-ND - Tape & Reel (TR) 296-DSD1796DBRCT-ND - Cut Tape (CT) 296-DSD1796DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSD1796DBR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSD1796DBR Models |
Category | Data Interface DSD, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹813.51000 | ₹813.51 |
| 10 | ₹630.86900 | ₹6,308.69 |
| 25 | ₹585.32000 | ₹14,633.00 |
| 100 | ₹535.24170 | ₹53,524.17 |
| 250 | ₹511.36748 | ₹1,27,841.87 |
| 500 | ₹496.97958 | ₹2,48,489.79 |
| 1,000 | ₹485.13284 | ₹4,85,132.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹527.09916 | ₹10,54,198.32 |