
EZ430-RF256X | |
|---|---|
DigiKey Part Number | 296-30145-ND |
Manufacturer | |
Manufacturer Product Number | EZ430-RF256X |
Description | EVAL TOOL BLUETOOTH MSP430 |
Customer Reference | |
Detailed Description | MSP430BT5190, PAN1323 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part MSP430BT5190, PAN1323 |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |