TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800154QRHBRQ1

DigiKey Part Number
296-F2800154QRHBRQ1TR-ND - Tape & Reel (TR)
296-F2800154QRHBRQ1CT-ND - Cut Tape (CT)
296-F2800154QRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800154QRHBRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
18K x 16
Series
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 11x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
TMS320C28x
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Mounting Type
Surface Mount, Wettable Flank
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Supplier Device Package
32-VQFN (5x5)
Number of I/O
18
Package / Case
32-VFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹328.89000₹328.89
10₹247.14400₹2,471.44
25₹226.71040₹5,667.76
100₹204.22670₹20,422.67
250₹193.49600₹48,374.00
500₹189.28084₹94,640.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹175.13018₹5,25,390.54
Manufacturers Standard Package