176 LQFP Exposed Pad Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
176 LQFP Exposed Pad Top View
176 HLQFP Exposed Pad

F28386SPTPS

DigiKey Part Number
296-F28386SPTPS-ND
Manufacturer
Manufacturer Product Number
F28386SPTPS
Description
IC MCU 32BIT 512KB FLSH 176HLQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
F28386SPTPS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
97
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
172K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Data Converters
A/D 20x12b, 29x16b SAR; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
176-HLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,234.24000₹2,234.24
10₹1,796.60200₹17,966.02
40₹1,641.09450₹65,643.78
120₹1,554.35217₹1,86,522.26
280₹1,503.52168₹4,20,986.07
520₹1,473.33879₹7,66,136.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.