


HDC2022DEPR | |
|---|---|
DigiKey Part Number | 296-HDC2022DEPRTR-ND - Tape & Reel (TR) 296-HDC2022DEPRCT-ND - Cut Tape (CT) 296-HDC2022DEPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2022DEPR |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2022DEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 20 ~ 80% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | 300mV/%RH | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹292.12000 | ₹292.12 |
| 5 | ₹260.95600 | ₹1,304.78 |
| 10 | ₹249.44900 | ₹2,494.49 |
| 25 | ₹235.60480 | ₹5,890.12 |
| 50 | ₹226.15080 | ₹11,307.54 |
| 100 | ₹217.50250 | ₹21,750.25 |
| 500 | ₹200.10478 | ₹1,00,052.39 |
| 1,000 | ₹194.48552 | ₹1,94,485.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹184.43467 | ₹5,53,304.01 |









