New Product
SOT-23-5, SOT-23-6 Package - Comparator, Single Linear Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5, SOT-23-6 Package - Comparator, Single Linear Evaluation Board
HS-COMPARATOR-EVM
HS-COMPARATOR-EVM

HS-COMPARATOR-EVM

DigiKey Part Number
296-HS-COMPARATOR-EVM-ND
Manufacturer
Manufacturer Product Number
HS-COMPARATOR-EVM
Description
EVAL BOARD SOT-23-5 SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SOT-23-5, SOT-23-6 Package - Comparator, Single Linear Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Linear
Function
Comparator, Single
Embedded
No
Utilized IC / Part
SOT-23-5, SOT-23-6 Package
Primary Attributes
-
Secondary Attributes
-
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,795.58000₹2,795.58
Manufacturers Standard Package