
HVDA551QDRQ1 | |
|---|---|
DigiKey Part Number | 296-40116-2-ND - Tape & Reel (TR) 296-40116-1-ND - Cut Tape (CT) 296-40116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA551QDRQ1 |
Description | IC TRANSCEIVER HALF 1/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/2 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVDA551QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.68V ~ 5.33V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹233.99000 | ₹2,339.90 |
| 25 | ₹214.62600 | ₹5,365.65 |
| 100 | ₹193.33300 | ₹19,333.30 |
| 250 | ₹183.17760 | ₹45,794.40 |
| 500 | ₹177.05340 | ₹88,526.70 |
| 1,000 | ₹172.01204 | ₹1,72,012.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹166.69224 | ₹4,16,730.60 |
| 5,000 | ₹163.48552 | ₹8,17,427.60 |