
I2C-CPEV/NOPB | |
|---|---|
DigiKey Part Number | I2C-CPEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | I2C-CPEV/NOPB |
Description | EVAL BOARD FOR COP8CBE9 |
Customer Reference | |
Detailed Description | COP8CBE9 - USB to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB to I2C | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | COP8CBE9 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |