Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA105KU/2K5

DigiKey Part Number
296-38942-2-ND - Tape & Reel (TR)
296-38942-1-ND - Cut Tape (CT)
296-38942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA105KU/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA105KU/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
-3db Bandwidth
1 MHz
Voltage - Input Offset
50 µV
Current - Supply
1.5mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,531
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹697.96000₹697.96
10₹539.08100₹5,390.81
25₹499.40240₹12,485.06
100₹455.79140₹45,579.14
250₹435.00344₹1,08,750.86
500₹422.47736₹2,11,238.68
1,000₹412.16447₹4,12,164.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹401.28128₹10,03,203.20
Manufacturers Standard Package