
INA126E/250 | |
|---|---|
DigiKey Part Number | INA126ETR-ND - Tape & Reel (TR) INA126ECT-ND - Cut Tape (CT) INA126EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126E/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA126E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹501.34000 | ₹501.34 |
| 10 | ₹383.08800 | ₹3,830.88 |
| 25 | ₹353.51040 | ₹8,837.76 |
| 100 | ₹320.96050 | ₹32,096.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹305.44136 | ₹76,360.34 |
| 500 | ₹296.08920 | ₹1,48,044.60 |
| 750 | ₹291.40256 | ₹2,18,551.92 |
| 1,250 | ₹286.21148 | ₹3,57,764.35 |
| 1,750 | ₹283.17841 | ₹4,95,562.22 |
| 2,500 | ₹280.26100 | ₹7,00,652.50 |