TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA129P

Digi-Key Part Number
INA129P-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
INA129P
Supplier
Description
IC INST AMP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Instrumentation Amplifier 1 Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Instrumentation
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
-3db Bandwidth
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
10 µV
Current - Supply
700µA
Current - Output / Channel
15 mA
Voltage - Span (Min)
4.5 V
Voltage - Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 817.00000₹ 817.00
10₹ 738.19600₹ 7,381.96
25₹ 703.82120₹ 17,595.53
100₹ 611.13430₹ 61,113.43
250₹ 583.66712₹ 1,45,916.78
500₹ 566.82466₹ 2,83,412.33
Additional Resources
AttributeDescription
Other Names
-INA129P-NDR
-INA129PG4
-INA129PG4-NDR
2156-INA129P-TI
INA129P-NDR
-INA129P-ND
TEXBURINA129P
Standard Package50