
INA200AIDGKR | |
---|---|
DigiKey Part Number | 296-21331-2-ND - Tape & Reel (TR) 296-21331-1-ND - Cut Tape (CT) 296-21331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA200AIDGKR |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA200AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹390.46000 | ₹390.46 |
10 | ₹296.39200 | ₹2,963.92 |
25 | ₹272.78680 | ₹6,819.67 |
100 | ₹246.83920 | ₹24,683.92 |
250 | ₹234.47236 | ₹58,618.09 |
500 | ₹227.02176 | ₹1,13,510.88 |
1,000 | ₹220.88717 | ₹2,20,887.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹214.41252 | ₹5,36,031.30 |