
INA2137PA | |
|---|---|
DigiKey Part Number | INA2137PA-ND |
Manufacturer | |
Manufacturer Product Number | INA2137PA |
Description | IC AMP CLASS AB STEREO 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA2137PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹377.24676 | ₹94,311.69 |