
INA2137UAG4 | |
|---|---|
DigiKey Part Number | INA2137UAG4-ND |
Manufacturer | |
Manufacturer Product Number | INA2137UAG4 |
Description | IC AMP CLASS AB STEREO 14SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2137UAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
