
INA231AIYFDT | |
|---|---|
DigiKey Part Number | 296-51170-2-ND - Tape & Reel (TR) 296-51170-1-ND - Cut Tape (CT) 296-51170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA231AIYFDT |
Description | IC CURRENT MONITOR 0.5% 12DSBGA |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39) |
Datasheet | Datasheet |
EDA/CAD Models | INA231AIYFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.65x1.39) | |
Base Product Number |