
INA271SHKJ | |
|---|---|
DigiKey Part Number | 2156-INA271SHKJ-ND |
Manufacturer | |
Manufacturer Product Number | INA271SHKJ |
Description | IC CURRENT MONITOR 4.6% 8CFP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | INA271SHKJ Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 210°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-CFlatPack |
Function Current Monitor | Supplier Device Package 8-CFP |
Sensing Method High-Side | Base Product Number |
Accuracy ±4.6% |