
M0L1228QPMRQ1 | |
|---|---|
DigiKey Part Number | 296-M0L1228QPMRQ1CT-ND - Cut Tape (CT) 296-M0L1228QPMRQ1DKR-ND - Digi-Reel® 296-M0L1228QPMRQ1TR-ND |
Manufacturer | |
Manufacturer Product Number | M0L1228QPMRQ1 |
Description | AUTOMOTIVE 32MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹257.19000 | ₹257.19 |
| 10 | ₹191.96300 | ₹1,919.63 |
| 25 | ₹175.59960 | ₹4,389.99 |
| 100 | ₹157.65210 | ₹15,765.21 |
| 250 | ₹149.09388 | ₹37,273.47 |
| 500 | ₹143.93136 | ₹71,965.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹139.68302 | ₹1,39,683.02 |
| 2,000 | ₹136.18668 | ₹2,72,373.36 |
| 3,000 | ₹134.43571 | ₹4,03,307.13 |
| 5,000 | ₹132.49595 | ₹6,62,479.75 |
| 7,000 | ₹131.36244 | ₹9,19,537.08 |