
INA4181A4IPWR | |
|---|---|
DigiKey Part Number | 296-49084-2-ND - Tape & Reel (TR) 296-49084-1-ND - Cut Tape (CT) 296-49084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A4IPWR |
Description | IC CURR SENSE 4 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A4IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 690µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹74.17600 | ₹741.76 |
| 25 | ₹67.01920 | ₹1,675.48 |
| 100 | ₹59.14520 | ₹5,914.52 |
| 250 | ₹55.40096 | ₹13,850.24 |
| 500 | ₹53.14024 | ₹26,570.12 |
| 1,000 | ₹51.28026 | ₹51,280.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.74875 | ₹99,497.50 |
| 4,000 | ₹48.48864 | ₹1,93,954.56 |
| 6,000 | ₹47.85753 | ₹2,87,145.18 |
| 10,000 | ₹47.15827 | ₹4,71,582.70 |
| 14,000 | ₹46.74982 | ₹6,54,497.48 |
| 20,000 | ₹46.35668 | ₹9,27,133.60 |