MFR Recommended

INA4290A3IRGVT | |
|---|---|
DigiKey Part Number | 296-INA4290A3IRGVTTR-ND - Tape & Reel (TR) 296-INA4290A3IRGVTCT-ND - Cut Tape (CT) 296-INA4290A3IRGVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4290A3IRGVT |
Description | IC CURR SENSE 4 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA4290A3IRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) |
