
SN74AC08BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC08BQARTR-ND - Tape & Reel (TR) 296-SN74AC08BQARCT-ND - Cut Tape (CT) 296-SN74AC08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08BQAR |
Description | 4-CH, 2-INPUT, 2V TO 6V HIGH-SPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.38000 | ₹350.38 |
| 10 | ₹264.27500 | ₹2,642.75 |
| 25 | ₹242.73080 | ₹6,068.27 |
| 100 | ₹219.08030 | ₹21,908.03 |
| 250 | ₹212.43428 | ₹53,108.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹188.48763 | ₹5,65,462.89 |