
INA826AIDRGT | |
|---|---|
DigiKey Part Number | 296-30347-2-ND - Tape & Reel (TR) 296-30347-1-ND - Cut Tape (CT) 296-30347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826AIDRGT |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA826AIDRGT Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 35 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹381.13000 | ₹381.13 |
| 10 | ₹288.22400 | ₹2,882.24 |
| 25 | ₹264.94640 | ₹6,623.66 |
| 100 | ₹239.35760 | ₹23,935.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹227.15392 | ₹56,788.48 |
| 500 | ₹219.79596 | ₹1,09,897.98 |
| 750 | ₹216.11200 | ₹1,62,084.00 |
| 1,250 | ₹212.02871 | ₹2,65,035.89 |
| 1,750 | ₹209.64347 | ₹3,66,876.07 |
| 2,500 | ₹207.34854 | ₹5,18,371.35 |





