
ISO7240CDWR | |
|---|---|
DigiKey Part Number | 296-38555-2-ND - Tape & Reel (TR) 296-38555-1-ND - Cut Tape (CT) 296-38555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7240CDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7240CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹549.80000 | ₹549.80 |
| 10 | ₹421.38700 | ₹4,213.87 |
| 25 | ₹389.25640 | ₹9,731.41 |
| 100 | ₹353.93910 | ₹35,393.91 |
| 250 | ₹337.09848 | ₹84,274.62 |
| 500 | ₹326.95240 | ₹1,63,476.20 |
| 1,000 | ₹318.60014 | ₹3,18,600.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹311.72488 | ₹6,23,449.76 |








