
ISOM8112DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8112DFHRTR-ND - Tape & Reel (TR) 296-ISOM8112DFHRCT-ND - Cut Tape (CT) 296-ISOM8112DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8112DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 255% @ 5mA | |
Current Transfer Ratio (Max) | 380% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹30.37900 | ₹303.79 |
| 100 | ₹21.72170 | ₹2,172.17 |
| 500 | ₹17.83766 | ₹8,918.83 |
| 1,000 | ₹16.55822 | ₹16,558.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.46981 | ₹30,939.62 |
| 4,000 | ₹14.54564 | ₹58,182.56 |
| 6,000 | ₹14.07124 | ₹84,427.44 |
| 10,000 | ₹13.53527 | ₹1,35,352.70 |
| 14,000 | ₹13.21630 | ₹1,85,028.20 |
| 20,000 | ₹12.90528 | ₹2,58,105.60 |
| 50,000 | ₹12.21831 | ₹6,10,915.50 |
