
LDC2112PWT | |
|---|---|
DigiKey Part Number | 296-47531-2-ND - Tape & Reel (TR) 296-47531-1-ND - Cut Tape (CT) 296-47531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2112PWT |
Description | IC IND TO DGT CONV 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC2112PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹189.91300 | ₹1,899.13 |
| 25 | ₹173.73600 | ₹4,343.40 |
| 100 | ₹155.94680 | ₹15,594.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹147.46500 | ₹36,866.25 |
| 500 | ₹142.34906 | ₹71,174.53 |
| 750 | ₹139.78769 | ₹1,04,840.77 |
| 1,250 | ₹136.94987 | ₹1,71,187.34 |
| 1,750 | ₹135.29063 | ₹2,36,758.60 |
| 2,500 | ₹133.69582 | ₹3,34,239.55 |
| 6,250 | ₹130.26091 | ₹8,14,130.69 |