
LDC2112PWT | |
|---|---|
DigiKey Part Number | 296-47531-2-ND - Tape & Reel (TR) 296-47531-1-ND - Cut Tape (CT) 296-47531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2112PWT |
Description | IC IND TO DGT CONV 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC2112PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.66000 | ₹241.66 |
| 10 | ₹180.40400 | ₹1,804.04 |
| 25 | ₹165.03680 | ₹4,125.92 |
| 100 | ₹148.13820 | ₹14,813.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹140.08112 | ₹35,020.28 |
| 500 | ₹135.22138 | ₹67,610.69 |
| 750 | ₹132.78827 | ₹99,591.20 |
| 1,250 | ₹130.09254 | ₹1,62,615.68 |
| 1,750 | ₹128.51637 | ₹2,24,903.65 |
| 2,500 | ₹127.00142 | ₹3,17,503.55 |
| 6,250 | ₹123.73850 | ₹7,73,365.62 |