
LDC2112YFDR | |
|---|---|
DigiKey Part Number | 296-LDC2112YFDRTR-ND - Tape & Reel (TR) 296-LDC2112YFDRCT-ND - Cut Tape (CT) 296-LDC2112YFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2112YFDR |
Description | INTEGRATED CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LDC2112YFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹87.39107 | ₹2,62,173.21 |
| 6,000 | ₹85.58528 | ₹5,13,511.68 |
| 9,000 | ₹84.68050 | ₹7,62,124.50 |